The SP02CP-12-8P(003) from Amphenol is an 8-contact circular connector with a box mount termination method and a straight body orientation. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 600VAC. This connector features a crimp termination method and a pin contact gender. It is designed for general use and is suitable for applications requiring a reliable and secure connection.
Amphenol SP02CP-12-8P(003) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol SP02CP-12-8P(003) to view detailed technical specifications.
No datasheet is available for this part.