The SP02CP-14-5P397 is a 5-pin circular connector with a crimp termination method and straight body orientation. It features a maximum voltage rating of 1000VAC and operates within a temperature range of -55°C to 125°C. This connector is designed for box mount applications.
Amphenol SP02CP-14-5P397 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol SP02CP-14-5P397 to view detailed technical specifications.
No datasheet is available for this part.