The SP02CP-14-5S(023) is a circular connector with 5 SKT contacts and 5 RCP terminals. It features a crimp termination method and a straight body orientation. This connector is designed for box mount applications and can operate within a temperature range of -55°C to 125°C. It has a maximum voltage rating of 1000VAC.
Amphenol SP02CP-14-5S(023) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol SP02CP-14-5S(023) to view detailed technical specifications.
No datasheet is available for this part.