The SP02CP-18-11S009 is a circular connector with 11 contacts, designed for box mount applications. It features a maximum voltage rating of 1000VAC and operates within a temperature range of -55°C to 125°C. The connector is terminated using a crimp method and has a straight body orientation.
Amphenol SP02CP-18-11S009 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol SP02CP-18-11S009 to view detailed technical specifications.
No datasheet is available for this part.