The SP02CP-18-11S328 is a circular connector with 11 contacts, featuring a SKT contact gender and an RCP gender. It is designed for crimp termination and has a straight body orientation. This connector is suitable for box mount applications and has a maximum operating temperature range of -55 to 125°C. It is rated for 1000VAC and is manufactured by Amphenol.
Amphenol SP02CP-18-11S328 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol SP02CP-18-11S328 to view detailed technical specifications.
No datasheet is available for this part.