This Amphenol SP02CP-20-16P(023) connector features 16 crimp contacts in a straight body orientation, suitable for box mount applications. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 1000VAC.
Amphenol SP02CP-20-16P(023) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol SP02CP-20-16P(023) to view detailed technical specifications.
No datasheet is available for this part.