The SP02CP-20-16SZ(476) connector features a straight body orientation and 16 crimp terminals. It is designed for box mount applications and has a maximum operating temperature range of -55°C to 125°C. The connector is rated for 1000VAC and has a product length of 33.32mm and product depth of 20.62mm.
Amphenol SP02CP-20-16SZ(476) technical specifications.
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 16 |
| Number of Ports | 1 |
| Product Length (mm) | 33.32 |
| Product Depth (mm) | 20.62 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 1000VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol SP02CP-20-16SZ(476) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.