This circular connector features a straight body orientation and a box mount design. It has 27 terminals and 1 port, with a product length of 33.32mm and a product depth of 20.62mm. The connector is rated for a maximum voltage of 600VAC and can operate within a temperature range of -55 to 125°C.
Amphenol SP02CP-20-27P(424) technical specifications.
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 27 |
| Number of Ports | 1 |
| Product Length (mm) | 33.32 |
| Product Depth (mm) | 20.62 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 27 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol SP02CP-20-27P(424) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.