The SP02CP-20-39P101 is a 39-contact circular connector with a PIN gender and a maximum operating voltage of 600VAC. It features a crimp termination method and a straight body orientation. The connector is designed for box mount applications and has a temperature range of -55 to 125°C.
Amphenol SP02CP-20-39P101 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 39 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 39 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol SP02CP-20-39P101 to view detailed technical specifications.
No datasheet is available for this part.