This 32-contact circular connector is designed for box mount applications. It features a straight body orientation and can withstand a maximum operating temperature of 125°C and a minimum of -55°C. The connector is rated for 600VAC and has a crimp termination method. It is suitable for use in a variety of applications where a reliable and high-voltage connection is required.
Amphenol SP02CP-22-32P(424) technical specifications.
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 32 |
| Number of Ports | 1 |
| Product Length (mm) | 33.32 |
| Product Depth (mm) | 20.62 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol SP02CP-22-32P(424) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.