This 32-contact circular connector features a box mount design with a maximum operating voltage rating of 600VAC. It has a straight body orientation and is terminated via crimping. The connector is suitable for use in applications with operating temperatures ranging from -55 to 125°C. The Amphenol SP02CP-22-32P328 connector is designed for general use in various industries.
Amphenol SP02CP-22-32P328 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 32 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol SP02CP-22-32P328 to view detailed technical specifications.
No datasheet is available for this part.