Amphenol SP02CP-24-31PY-003 technical specifications.
| Mount | Box |
| Number of Contacts | 31 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol SP02CP-24-31PY-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.