The SP02CP-24-61P circular connector from Amphenol features 61 contacts with a maximum voltage rating of 600VAC and operates between -55°C and 125°C. It is designed for box mount applications and has a straight body orientation. The connector is terminated through crimping and has a pin contact gender. It is suitable for use in a variety of applications requiring high voltage and temperature performance.
Amphenol SP02CP-24-61P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 61 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol SP02CP-24-61P to view detailed technical specifications.
No datasheet is available for this part.