
This 6-contact circular connector has a straight body orientation and is designed for box mount applications. It features a termination method of solder and a maximum operating temperature range of -55 to 125°C. The connector has a maximum voltage rating of 600VAC and is constructed with a type of circular contact. It has a product length of 24.43mm, product depth of 28.57mm, and product height of 28.57mm.
Amphenol SP02E-10-98SX(470) technical specifications.
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Product Length (mm) | 24.43 |
| Product Depth (mm) | 28.57 |
| Product Height (mm) | 28.57 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol SP02E-10-98SX(470) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.