The SP02E-14-15S013 is a 15-contact SKT circular connector with a maximum operating voltage of 600VAC. It features a straight body orientation and is designed for box mount applications. The connector has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is manufactured by Amphenol.
Amphenol SP02E-14-15S013 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol SP02E-14-15S013 to view detailed technical specifications.
No datasheet is available for this part.