
The SP02E-20-41PX(476) is a 41-pin box mount circular connector from Amphenol. It features a straight body orientation and a maximum voltage rating of 600VAC. The connector is designed for use in temperatures ranging from -55 to 125°C. It has a termination method of solder and a gender of RCP. The connector is suitable for applications requiring high voltage and temperature ratings.
Amphenol SP02E-20-41PX(476) technical specifications.
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 41 |
| Number of Ports | 1 |
| Product Length (mm) | 29.99 |
| Product Depth (mm) | 42.46 |
| Product Height (mm) | 42.46 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol SP02E-20-41PX(476) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.