Amphenol SP02SE-14-15PX technical specifications.
| Gender | Male |
| Mount | Box |
| Number of Contacts | 15 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SP02SE-14-15PX to view detailed technical specifications.
No datasheet is available for this part.