Amphenol SP02SE-16-23S(003) technical specifications.
| Mount | Box |
| Number of Contacts | 23 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SP02SE-16-23S(003) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.