This circular connector features 11 SKT contacts with solder termination, a straight body orientation, and a maximum operating temperature of 125°C. It is designed for cable mount applications and can withstand a maximum voltage rating of 1000VAC. The connector has a minimum operating temperature of -55°C and is suitable for use in a variety of environments.
Amphenol SP06A-18-11SX(424) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol SP06A-18-11SX(424) to view detailed technical specifications.
No datasheet is available for this part.