The SP06CE-14-15S(014) is a 15-contact circular connector with SKT contact gender, suitable for crimp termination. It features a straight body orientation and a single port. The connector is rated for operation between -55°C and 125°C, and can withstand a maximum voltage of 600VAC.
Amphenol SP06CE-14-15S(014) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol SP06CE-14-15S(014) to view detailed technical specifications.
No datasheet is available for this part.