This 18-contact circular connector is designed for cable mounting and features a termination method of crimp. It has a straight body orientation and a maximum operating temperature range of -55 to 125°C. The connector is rated for 600VAC and has a pin contact gender. It is suitable for use in a variety of applications.
Amphenol SP06CE-14-18P386 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 18 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 18 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol SP06CE-14-18P386 to view detailed technical specifications.
No datasheet is available for this part.