Amphenol SP06CE-18-32P304 technical specifications.
| Mount | Cable |
| Number of Contacts | 32 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SP06CE-18-32P304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.