The SP06CP-14-15S013 is a 15-contact SKT circular connector designed for cable mounting applications. It features a maximum operating temperature of 125°C and a maximum voltage rating of 600VAC. The connector is suitable for use in environments with temperatures as low as -55°C. The SP06CP-14-15S013 is manufactured by Amphenol and is part of the company's circular connector product line.
Amphenol SP06CP-14-15S013 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol SP06CP-14-15S013 to view detailed technical specifications.
No datasheet is available for this part.