
This Amphenol SP06CP-20-16S(424) connector features a straight body orientation and cable mount design with 16 terminals and 1 port. It measures 43.35mm in length, 38.5mm in depth, and 38.5mm in height. The connector is rated for 1000VAC and operates within a temperature range of -55 to 125°C.
Amphenol SP06CP-20-16S(424) technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Number of Ports | 1 |
| Product Length (mm) | 43.35 |
| Product Depth (mm) | 38.5 |
| Product Height (mm) | 38.5 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 1000VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol SP06CP-20-16S(424) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.