This 19-pin circular connector features a straight body orientation and a jam nut mounting style. It has a maximum voltage rating of 600VAC and operates within a temperature range of -55 to 125°C. The connector has 19 terminals and a termination method of solder. It is designed for use in applications requiring a high level of electrical insulation and mechanical strength.
Amphenol SP07E-14-19PX(476) technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| Product Length (mm) | 32.1 |
| Product Depth (mm) | 34.92 |
| Product Height (mm) | 34.92 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol SP07E-14-19PX(476) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.