The SP08CP-12-8S(424) is an 8-contact right-angle cable mount connector from Amphenol. It features a circular body with a crimp termination method and supports up to 600VAC. The connector has a product length of 53.16mm and a product height of 29.15mm. It is designed to operate within a temperature range of -55 to 125°C.
Amphenol SP08CP-12-8S(424) technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 53.16 |
| Product Height (mm) | 29.15 |
| Product Diameter (mm) | 26.56 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol SP08CP-12-8S(424) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.