This Amphenol SP08P-14-19S connector features 19 right-angle contacts with a termination method of solder and a maximum operating temperature range of -55 to 125°C. It has a maximum voltage rating of 600VAC and is designed for cable mount applications. The connector has a circular type with a right-angle body orientation and a single port. It is suitable for use in a variety of environments.
Amphenol SP08P-14-19S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol SP08P-14-19S to view detailed technical specifications.
No datasheet is available for this part.