This circular connector features a crimp termination method and a right-angle body orientation. It has 15 contacts and is designed for cable mount applications. The operating temperature range is -55°C to 125°C, and it is rated for 600VAC.
Amphenol SP08SE-14-15S(301) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol SP08SE-14-15S(301) to view detailed technical specifications.
No datasheet is available for this part.