The SP08SE-14-18P344 is a right-angle cable mount circular connector with 18 contacts, rated for 600VAC. It features a crimp termination method and a body orientation of right angle. The connector has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Amphenol SP08SE-14-18P344 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 18 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 18 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol SP08SE-14-18P344 to view detailed technical specifications.
No datasheet is available for this part.