The SP08SP-12-8S(424) is a cable mount socket with 8 terminals and a right angle body orientation. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The socket is designed for use with circular connectors and has a maximum voltage rating of 600VAC. It is suitable for use in a variety of applications, including those with high temperature and high voltage requirements.
Amphenol SP08SP-12-8S(424) technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 53.16 |
| Product Height (mm) | 29.15 |
| Product Diameter (mm) | 26.56 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol SP08SP-12-8S(424) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.