
This cable mount contact is a male type with a current rating of 13A and a voltage rating of 300V. It is made from copper alloy with a gold contact plating and is suitable for use with wire gauges ranging from 24AWG to 26AWG. The contact is terminated with a crimp connection and is available in a packaging quantity of 3000 pieces. It is compliant with RoHS regulations but not Reach SVHC compliant. The contact is part of the ecomate RM series from Amphenol.
Amphenol SP24M1F technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Male |
| Mount | Cable |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ecomate® RM |
| Termination | Crimp |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | -24AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SP24M1F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.