Amphenol SP3100B18-1S5(689) technical specifications.
| Mount | Panel |
| Number of Contacts | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SP3100B18-1S5(689) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.