Amphenol SP3106B18-1P5(689) technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SP3106B18-1P5(689) to view detailed technical specifications.
No datasheet is available for this part.