Conn Socket Sip 4POS Tin-lead
Amphenol SPF080-1X04-998Z technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | Tin-Lead |
| Mount | Through Hole |
| RoHS Compliant | No |
| Series | SPF080-1x |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SPF080-1X04-998Z to view detailed technical specifications.
No datasheet is available for this part.