Amphenol SPF080-1X10-998Z technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 3A |
| Depth | 2.54mm |
| Insulation Material | Polychlorinated |
| Length | 25.4mm |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | SPF080-1x |
| Termination | Pin |
| Voltage Rating (AC) | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SPF080-1X10-998Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.