
IC & Component Sockets 10P SIP SOCKET
Amphenol SPF080-1X10-998ZLF technical specifications.
| Package/Case | SIP |
| Contact Plating | Tin |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SPF080-1X10-998ZLF to view detailed technical specifications.
No datasheet is available for this part.