Amphenol SS-050505-MMM-YS001 technical specifications.
| Housing Color | Black |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | M12 |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SS-050505-MMM-YS001 to view detailed technical specifications.
No datasheet is available for this part.