Amphenol SS12A1T technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Tin |
| Contact Plating | Tin |
| Contact Type | Socket |
| Current Rating | 23A |
| Gender | Female |
| Mount | Socket |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ecomate® RM |
| Termination | Crimp |
| Voltage Rating | 350V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | -12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SS12A1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
