
The Amphenol SS20M1F is a female socket contact rated for 13A and 300V. It features a copper alloy construction with gold plating and is designed for socket mount applications. The contact is part of the ecomate RM series and is compliant with RoHS regulations. The SS20M1F is packaged in cut tape quantities of 3000 and is available for use in a variety of signal and power applications.
Amphenol SS20M1F technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Mount | Socket |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ecomate® RM |
| Termination | Crimp |
| Voltage Rating | 300V |
| Weight | 0.009595oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | -20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SS20M1F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.