Amphenol SS24ML1T technical specifications.
| Contact Type | Stamped Signal |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol SS24ML1T to view detailed technical specifications.
No datasheet is available for this part.