Amphenol SSL12-P2LP0-M20A02 technical specifications.
| Cable Type | Wire Lead |
| Wire Size | 20AWG |
| Connector Type A | Wire to Board |
| Gender | PL |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Contact Termination | Crimp |
| Jacket Material | Thermoplastic |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol SSL12-P2LP0-M20A02 to view detailed technical specifications.
No datasheet is available for this part.