
Amphenol SW3106A-14S-2S(689) technical specifications.
| Body Material | Metal |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 4 |
| Reach SVHC Compliant | Unknown |
| Series | SW3106 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SW3106A-14S-2S(689) to view detailed technical specifications.
No datasheet is available for this part.