Circular connector, female, 7 positions, straight orientation, with a solder termination. Features silver plated socket contacts and a nickel plated shell. Rated for 7A current and 250V voltage, with an operating temperature range of -40°C to 100°C. Designed for panel, bulkhead, rear side nut, and jam nut mounting, with IP40 ingress protection. Approvals include UL and IEC.
Amphenol T 3487 009 technical specifications.
| Approvals | UL, IEC |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 7A |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Rear Side Nut, Jam Nut |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | C 091 A |
| Shell Finish | Nickel |
| Shell Plating | Nickel |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol T 3487 009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.