8-position, 8-contact straight circular connector with female socket contacts. Features silver contact finish and nickel shell plating, rated for 7A current and 150V DC operating voltage (250V AC). Designed for panel, bulkhead, rear side nut, and jam nut mounting with solder termination. Operates within a temperature range of -40°C to 100°C and offers IP40 environmental protection. Dielectric material is thermoplastic, and the connector is shielded.
Amphenol T 3507 009 technical specifications.
| Approvals | UL, IEC |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 7A |
| Dielectric Material | Thermoplastic |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Rear Side Nut, Jam Nut |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Operating Supply Voltage | 150V |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C 091 A |
| Shell Finish | Nickel |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol T 3507 009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.