
Amphenol T1141A1-ND3G-1-50 technical specifications.
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Material | Brass |
| Max Frequency | 11GHz |
| Mount | Cable |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol T1141A1-ND3G-1-50 to view detailed technical specifications.
No datasheet is available for this part.
