Amphenol T3-4016-10P technical specifications.
| Contact Type | Thermocouple |
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol T3-4016-10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.