This female socket contact features a copper alloy contact material with a gold plating, suitable for crimp termination on wires up to 20AWG. It is designed for cable mount applications and meets the specifications of MIL-C-39029. The contact is not radiation hardened and is available in bulk packaging.
Amphenol T3-4116-36LD technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Gender | Female |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MIL-C-39029 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol T3-4116-36LD to view detailed technical specifications.
No datasheet is available for this part.