Amphenol T3-46T08-LD technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MIL-DTL-38999 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol T3-46T08-LD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.