This terminal block is rated for 300V and 8A, with a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It is available in a through hole mount configuration and is compliant with RoHS regulations. The terminal block is packaged in bulk and features a steel plating. It has a pitch of 0.197inch and a wire gauge range of 14AWG to 26AWG.
Amphenol T303045300J0G technical specifications.
| Color | Green |
| Current | 8A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 3 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol T303045300J0G to view detailed technical specifications.
No datasheet is available for this part.