Amphenol T3104-001 technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Plating | Silver |
| Gender | Male |
| Package Quantity | 50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | C16-1 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol T3104-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
